100025574 | Telegärtner
Coaxial adapter, 50 Ω, 1.5/3.5 socket to 3.5 socket, straight, 100025574
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0974 € *
Standard delivery time from the manufacturer is: On Request
Adaptor, J01483A0003, Telegaertner
Cable transitional adapter 50 Om 1.5-3.5 plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | 1.5/3.5 socket | |
| Connector (exit) | 3.5 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |