100024809 | Telegärtner
Coaxial adapter, 50 Ω, SMB plug to SMA socket, straight, 100024809
NCNR (non cancelable / non returnable)
Coaxial adapter, J01155A0051, Telegärtner
SMA-Jack to SMB-Plug
The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.
FEATURES
- SMA (f)/SMB (m)
- Return Loss 32dB/1GHz, 30dB/2GHz, 25dB/4GHz
- Max. Frequency 4 GHz
- Mating life ≥ 100
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMB plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |