100024364 | Telegärtner
Coaxial adapter, 50 Ω, FME plug to mini UHF plug, angled, 100024364
NCNR (non cancelable / non returnable)
Coaxial adapter, J01048A0002, Telegärtner
Mini-UHF-Plug to FME-Plug
The Mini-UHF series is a miniaturized version of the UHF connector, but has improved electrical performance. The Mini-UHF has threaded coupling and can be used up to a frequency of 2.5 GHz. Unlike the UHF, the Mini-UHF series is impedance controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the Mini-UHF series are in the area of mobile radios and mobile communications; especially in vehicles.
FEATURES
- Mini-UHF (m)/FME (m)
- Max. Frequency 2 GHz
Technical Data
- Design: angled
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | FME plug | |
| Connector (exit) | mini UHF plug | |
| Design | angled |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |