100024352 | Telegärtner
Coaxial adapter, 50 Ω, UHF plug to N socket, straight, 100024352
Unit Price (€ / pc.)
18.8139 € *
Available: 3 pcs.
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
5 pcs.
17.8381 €
10 pcs.
16.6838 €
25 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial adapter, J01043A0831, Telegärtner
UHF-Plug to N-Jack
The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.
FEATURES
- UHF (m)/N (f)
- Max. Frequency 200 MHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | UHF plug | |
| Connector (exit) | N socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |