100023882 | Telegärtner
Coaxial adapter, 50 Ω, mini UHF plug to TNC socket, straight, 100023882
NCNR (non cancelable / non returnable)
Coaxial adapter, J01019F0018, Telegärtner
TNC-Jack to Mini-UHF-Plug
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.
FEATURES
- TNC (f)/Mini-UHF (m)
- Max. Frequency 2 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | mini UHF plug | |
| Connector (exit) | TNC socket | |
| Design | straight |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |