100023836 | Telegärtner

Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 100023836

Order No.: 77F881
EAN: 4099889849998
MPN:
100023836
J01014B2233
Series: COAX
100023836 Telegärtner Coaxial Adapters Image 1
100023836 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 126 pcs.
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3423 €
10 pcs.
6.8663 €
25 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial adapter, J01014B2233, Telegärtner

TNC-Jack auf TNC-Jack

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (f)/TNC (f)
  • Max. Frequency 11 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Impedance 50 Ω
Connector TNC socket
Connector (exit) TNC socket
Design straight
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No