100023831 | Telegärtner
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 100023831
NCNR (non cancelable / non returnable)
Coaxial adapter, J01014A0004, Telegärtner
TNC-Jack to TNC-Jack
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.
FEATURES
- TNC (f)/TNC (f)
- Max. Frequency 11 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |