100023681 | Telegärtner
Coaxial adapter, 75 Ω, RCA plug to BNC socket, straight, 100023681
Coaxial adapter, J01008B0838, Telegärtner
BNC-Jack to Cinch-Plug
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (f)/Cinch (m)
- Mating life ≥ 500
- Max. Frequency 4 GHz
Technical Data
- Design: straight
- Impedance: 75 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | RCA plug | |
| Connector (exit) | BNC socket | |
| Design | straight |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |