100023656 | Telegärtner
Coaxial adapter, 50 Ω, N plug to BNC plug, straight, 100023656
NCNR (non cancelable / non returnable)
Coaxial adapter, J01008A0090, Telegärtner
BNC-Plug to N-Plug
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (m)/N (m)
- Return Loss 34dB/1GHz, 33dB/2GHz, 26dB/4GHz
- Mating life ≥ 500
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N plug | |
| Connector (exit) | BNC plug | |
| Design | straight |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |