100023605 | Telegärtner
Adapter, 75 Ω, BNC socket to BNC socket, straight, 100023605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: On Request
BNC adapter, 100023605, Telegärtner
This BNC connector is used for signal, data and video transmission applications. With its bayonet coupling mechanism this connector can be used up to 4 GHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |