100023601 | Telegärtner
Coaxial adapter, 75 Ω, BNC plug to 2 x BNC socket, Y-shape, 100023601
 
 Coaxial adapter, J01005A0005, Telegärtner
2x BNC-Jack to BNC-Plug
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC Y-Adapter 75 Ohm
- Mating life ≥ 500
- Max. Frequency 4 GHz
Technical Data
- Design: Y-Shape
- Impedance: 75 Ω
| Filter | Property | Value | 
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC plug | |
| Connector (exit) | 2 x BNC socket | |
| Design | Y-shape | 
| Property | Value | 
|---|---|
| Customs tariff number | 85369010 | 
| Country of origin | DE | 
| Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
  
 