100010347 | Telegärtner
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 5 m, 100010347
Unit Price (€ / pc.)
20.5989 € *
Available: 23 pcs.
Next delivery: 17 pcs. on 2026-04-13
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
5 pcs.
19.5279 €
10 pcs.
18.2665 €
25 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 100010347, Telegärtner
RG-58C/U cable, 5 m: Both sides BNC plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |