100010298 | Telegärtner
Coaxial cable, 4.3-10 plug, straight to 4.3-10 plug, straight, 50 Ω, 1/2”flexible jumper, 5 m, 100010298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.7965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.80 € *
Price list
Quantity
Price per unit*
1 pcs.
121.7965 €
2 pcs.
116.1797 €
5 pcs.
111.0508 €
10 pcs.
103.4467 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper cable, 100010298, Telegärtner
The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4.3-10 plug, straight | |
| Connection (2) | 4.3-10 plug, straight | |
| Cable length | 5 m | |
| Impedance | 50 Ω | |
| Cable type | 1/2”flexible jumper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |