100010178 | Telegärtner
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 3 m, 100010178
Unit Price (€ / pc.)
18.0404 € *
Available: 11 pcs.
Next delivery: 35 pcs. on 2026-05-12
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
5 pcs.
17.1122 €
10 pcs.
16.0055 €
25 pcs.
14.5894 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 100010178, Telegärtner
RG-58C/U cable, 3 m: Both sides BNC plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 3 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |