100009936 | Telegärtner
Coaxial cable, 4.3-10 plug, straight to 4.3-10 plug, straight, 50 Ω, 1/2”flexible jumper, 2 m, 100009936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.3412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.34 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3412 €
2 pcs.
94.7478 €
5 pcs.
90.5709 €
10 pcs.
84.3710 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper cable, 100009936, Telegärtner
The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4.3-10 plug, straight | |
| Connection (2) | 4.3-10 plug, straight | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | 1/2”flexible jumper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |