100009797 | Telegärtner
Coaxial cable, 7-16 plug, straight to 7-16 socket, straight, 50 Ω, 1/2”flexible jumper, grommet black, 500 mm, 100009797
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.7915 € *
Standard delivery time from the manufacturer is: On Request
Jumper cable, 100009797, Telegärtner
The jumper cable is a reliable connection to the mobile communication antenna and is characterized by high quality and excellent technical performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7-16 plug, straight | |
| Connection (2) | 7-16 socket, straight | |
| Cable length | 500 mm | |
| Impedance | 50 Ω | |
| Cable type | 1/2”flexible jumper | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |