100009712 | Telegärtner
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59B/U, grommet black, 500 mm, 100009712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: On Request
Coaxial cable, 100009712, Telegärtner
RG-59B/U cable, 0.5 m: Both sides BNC plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 500 mm | |
| Impedance | 75 Ω | |
| Cable type | RG-59B/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |