100009562 | Telegärtner
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, grommet blue, 600 mm, 100009562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.3364 € *
Standard delivery time from the manufacturer is: On Request
Coaxial test cable, 100009562, Telegärtner
The RF cable was specially designed for measuring processes with constantly changing test objects and the resulting high mating cycles. The high-end test cable has excellent transmission properties for highly demanding applications in measuring laboratories and production tests.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 600 mm | |
| Impedance | 50 Ω | |
| Cable protection bushing colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |