100009396 | Telegärtner
Coaxial cable, FME jack (straight) to FME jack (straight), 50 Ω, RG-58C/U, grommet black, 1 m, 100009396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 1 Week
FME connecting cables, type Telegärtner L0001.
With two straight FME jacks; Cable type: RG 58 C/U. Wave impedance: 50 ohm. Insulation resistance: min. 5.0 Gohm. Frequency range: to 2.0 GHz.
Technical attributes (type, length): L00010A0392, 1.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | FME jack (straight) | |
| Connection (2) | FME jack (straight) | |
| Cable length | 1 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |