100024831 | Telegärtner
SMA-attenuator, 50 Ω, 20 dB, 10 GHz, 2 W, 100024831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.0966 € *
Standard delivery time from the manufacturer is: On Request
SMA attenuator, 100024831, Telegärtner
The SMA is a very popular coax connector with threaded coupling, and can be used up to 10 GHz frequencies, features 50 Ω impedance. SMA applications include communications, satellite and test equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | SMA | |
| Impedance | 50 Ω | |
| Damping | 20 dB | |
| max. frequency | 10 GHz | |
| Power | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |