100024788 | Telegärtner
R-SMA-terminating resistor, 50 Ω, 6 GHz, 1 W, 100024788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: On Request
R-SMA termination load, 100024788, Telegärtner
The R-SMA connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Connector | R-SMA | |
| Impedance | 50 Ω | |
| max. frequency | 6 GHz | |
| Power | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |