100024786 | Telegärtner
SMA-terminating resistor, 50 Ω, 18 GHz, 1 W, 100024786
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: On Request
SMA termination load, 100024786, Telegärtner
The SMA termination load is a very popular coax connector with threaded coupling, and can be used up to 6 GHz frequencies, features 50 Ω imepdance. SMA applications include communications, satellite and test equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Connector | SMA | |
| Impedance | 50 Ω | |
| max. frequency | 18 GHz | |
| Power | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |