100024305 | Telegärtner
N-power splitter, 50 Ω, 3 dB, 2.7 GHz, 200 W, 100024305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0161 € *
Standard delivery time from the manufacturer is: On Request
N Power Splitter, J01029A0019, Telegärtner
N Power Splitter (f), 2-way, 340-2700 MHz, -161 dBc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power splitter | |
| Connector | N | |
| Impedance | 50 Ω | |
| Damping | 3 dB | |
| max. frequency | 2.7 GHz | |
| Power | 200 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |