100024300 | Telegärtner
N-tapper, 50 Ω, 10 dB, 2.7 GHz, 200 W, 100024300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8955 € *
Standard delivery time from the manufacturer is: On Request
N Tapper, J01029A0014, Telegärtner
N Tapper (f), 10 dB, 698-960/1710-2700 MHz, -161 dBc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tapper | |
| Connector | N | |
| Impedance | 50 Ω | |
| Damping | 10 dB | |
| max. frequency | 2.7 GHz | |
| Power | 200 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |