100024296 | Telegärtner
N-hybrid coupler, 50 Ω, 3 dB, 2.7 GHz, 200 W, 100024296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.6428 € *
Standard delivery time from the manufacturer is: On Request
N Hybrid Coupler, J01029A0010, Telegärtner
N Hybrid Coupler (f), 2x2, 698-2700 MHz, -161 dBc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid coupler | |
| Connector | N | |
| Impedance | 50 Ω | |
| Damping | 3 dB | |
| max. frequency | 2.7 GHz | |
| Power | 200 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |