100024166 | Telegärtner

N-terminating resistor, 50 Ω, 25 dB, 6 GHz, 1 W, 100024166

Order No.: 80F1373
EAN: 4018359303464
MPN:
100024166
J01026A0013
Series: COAX
100024166 Telegärtner Antenna components, switches, attenuators Image 1
100024166 Telegärtner Antenna components, switches, attenuators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5247 €

N termination load, 100024166, Telegärtner

The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 6 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.

Technical specifications
Filter Property Value
Product type terminating resistor
Connector N
Impedance 50 Ω
Damping 25 dB
max. frequency 6 GHz
Power 1 W
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No