100024159 | Telegärtner
N-attenuator, 50 Ω, 3 dB, 1 GHz, 1 W, 100024159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0744 € *
Standard delivery time from the manufacturer is: On Request
N attenuator, 100024159, Telegärtner
The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 1 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | N | |
| Impedance | 50 Ω | |
| Damping | 3 dB | |
| max. frequency | 1 GHz | |
| Power | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |