100023845 | Telegärtner
R TNC-attenuator, 50 Ω, 3 dB, 6 GHz, 2 W, 100023845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6301 € *
Standard delivery time from the manufacturer is: On Request
R-TNC attenuator, 100023845, Telegärtner
R-TNC connector is supplied with a threaded coupling, is vibration resistant and can be used up to 6 GHz frequencies. The impedance is controlled at 50 Ω. Reverse-polarised connectors are mainly used in WLAN applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | R TNC | |
| Impedance | 50 Ω | |
| Damping | 3 dB | |
| max. frequency | 6 GHz | |
| Power | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |