100023841 | Telegärtner

TNC-attenuator, 50 Ω, 3 dB, 10 GHz, 2 W, 100023841

Order No.: 80F1262
EAN: 4018359364335
MPN:
100023841
J01016A0004
Series: COAX
100023841 Telegärtner Antenna components, switches, attenuators Image 1
100023841 Telegärtner Antenna components, switches, attenuators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.0109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.0109 €

TNC attenuator, 100023841, Telegärtner

The TNC attenuator is a commonly used coax connector with a threaded coupling mechanism, this connector can be used up to 10 GHz. TNC is a low-cost high-frequency solution for coax connections.

Technical specifications
Filter Property Value
Product type attenuator
Connector TNC
Impedance 50 Ω
Damping 3 dB
max. frequency 10 GHz
Power 2 W
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No