100023620 | Telegärtner
BNC-attenuator, 50 Ω, 10 dB, 6 GHz, 2 W, 100023620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8927 € *
Standard delivery time from the manufacturer is: On Request
BNC attenuator, 100023620, Telegärtner
The BNC termination plug is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 6 GHz. The BNC connector is used for signal, data and video transmission applications. Mating face sealing for BNC connector between plug and jack (mated) according to IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuator | |
| Connector | BNC | |
| Impedance | 50 Ω | |
| Damping | 10 dB | |
| max. frequency | 6 GHz | |
| Power | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |