100023617 | Telegärtner
BNC-terminating resistor, 50 Ω, 4 GHz, 1 W, 100023617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: On Request
BNC termination load, 100023617, Telegärtner
The BNC termination load is most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. The BNC connector is used for signal, data and video transmission applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Connector | BNC | |
| Impedance | 50 Ω | |
| max. frequency | 4 GHz | |
| Power | 1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |