100023186 | Telegärtner
Keystone installation adapter, 100023186
Order No.: 80F1069
EAN: 4018359434700
MPN:
100023186
J00029A0108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: On Request
J00029A0108 from Telegärtner at Bürklin Elektronik
Find detailed information on our site about the product J00029A0108 from Telegärtner. The manufacturer description for this product is: USB keystone Type A, USB-3.0, f-f.More information about J00029A0108
- Short name: USB keystone Type A
- Connection: USB 3.0, f-f
- Installation dimension: Z121
Technical features
- Connection: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: true
- Category: other
- Connector type: other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone installation adapter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |