100023157 | Telegärtner
Flange, for STX V6, 100023157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, J00029A0042, Telegärtner
STX V6 Bulkhead without mounting set
FEATURES
- for AMJ modules/coupler
- Connection of commercially available RJ45 plugs is possible (IP20 protection)
- Protection class IP67 when mated with STX V6 RJ45 plug
- Variant 6 acc. to IEC 61076-3-106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange | |
| Suitable for | STX V6 | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |