100023001 | Telegärtner
Junction box, Cat 6A, white, surface mounting, for UMJ45, 100023001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
5 pcs.
11.3764 €
10 pcs.
10.6386 €
25 pcs.
9.6985 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, J00023A0203, Telegärtner
Outlet UMJ45 8 K Ap Cat.6A alpine white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | UMJ45 | |
| Category | Cat 6A | |
| Connection | LSA | |
| Colour | white | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |