100022972 | Telegärtner
Junction box, Cat 6A, white, flush mounting, for AMJ-S, 100022972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
2 pcs.
23.3121 €
5 pcs.
21.8960 €
10 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, J00020A0518, Telegärtner
Module carrier AMJ double gang UP/50 alpine white; including 2 AMJ Modules K Cat.6A T568A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | AMJ-S | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |