100022961 | Telegärtner
Junction box, Cat 6A, white, for AMJ45, 100022961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
5 pcs.
19.9206 €
10 pcs.
18.6354 €
25 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, J00020A0507, Telegärtner
Outlet AMJ45/B 8 K Up/50 Cat.6A, subfloor mounting, 1xRJ45, alpine white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | AMJ45 | |
| Category | Cat 6A | |
| Connection | LSA | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |