100022957 | Telegärtner
Junction box, Cat 6A, white, for AMJ45, 100022957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4771 € *
Available: 69 pcs.
Total Price:
27.48 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4771 €
2 pcs.
25.7040 €
5 pcs.
24.1451 €
10 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 100022957, Telegärtner
Outlet AMJ45/B 8/8 K Up/50 Cat.6A, subfloor mounting, 2 x RJ45, alpine white.
Features
- Fully shielded
- 360° shielding contact and strain relief by means of two (one in the case of Cat.5e) separate, captive screw clamps for the exterior cable jacket and shielding
- Can be wired up from all directions, in 8 x 45° steps
- Either horizontal or vertical installation in the cable duct as a result of variable cable inlet
- Option of plug-in ground connection at all four corners; according to DIN 46342-1; 6.3 mm
- Can be combined with covers of a wide variety of switching programs
- Faceplate can be retrofitted with a flip-up loss-proof, transparent label field
- Protection flaps
- Stable, compact, ergonomic construction, that provides secure hold during installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | AMJ45 | |
| Category | Cat 6A | |
| Connection | LSA | |
| Colour | white | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |