100022939 | Telegärtner
Junction box, Cat 5e, flush mounting, for AMJ45, 100022939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
5 pcs.
19.1947 €
10 pcs.
17.9571 €
25 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 100022939, Telegärtner
Outlet AMJ45 8/8 Up/0 Cat.5e without face plate.
Features
- 360° shielding contact and strain relief by means of two (one in the case of Cat.5e) separate, captive screw clamps for the exterior cable jacket and shielding
- Can be wired up from all directions, in 8 x 45° steps
- Either horizontal or vertical installation in the cable duct as a result of variable cable inlet
- Fully shielded
- Faceplate can be retrofitted with a flip-up loss-proof, transparent label field
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | AMJ45 | |
| Category | Cat 5e | |
| Connection | LSA | |
| Assembly | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |