100022907 | Telegärtner
Plug housing, Cat 6A, for STX V1, 100022907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H86011A0010, Telegärtner
STX V1 plug housing plastic
FEATURES
- storage of cables with diameter 5...10 mm
- protection class IP67
- with bend protection to prevent cables from being excessively bent
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | STX V1 | |
| Category | Cat 6A | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |