100022891 | Telegärtner

Flange, Cat 6A, for STX V1, 100022891

Order No.: 80F0957
EAN: 4018359328450
MPN:
100022891
H86000A0000
100022891 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.4053 €

Accessory for Network and Telecommunications Connectors, H86000A0000, Telegärtner

STX V1 bulkhead metal

FEATURES

  • storage of cables with diameter 5...10 mm
  • protection class IP67
  • with bend protection to prevent cables from being excessively bent
  • available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
Filter Property Value
Product type flange
Suitable for STX V1
Category Cat 6A
Connection screw connection
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No