100022788 | Telegärtner
Junction box, gray, surface mounting, for 2 x SC duplex, 100022788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6345 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H82000A0013, Telegärtner
FO outlet IP44 AP for 2xSC Duplex couplers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | 2 x SC duplex | |
| Colour | gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |