100022787 | Telegärtner
Junction box, gray, surface mounting, for 1 x SC duplex, 100022787
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8912 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H82000A0012, Telegärtner
FO Outlet IP44 AP for 1xSC-D coupler.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Suitable for | 1 x SC duplex | |
| Colour | gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |