100022784 | Telegärtner
Module mounting, Cat 6A, light gray, surface mounting, for 1 x STX V1, 100022784
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.9747 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H82000A0006, Telegärtner
STX V1 Surface mounting box, single gang.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 1 x STX V1 | |
| Category | Cat 6A | |
| Connection | screw connection | |
| Colour | light gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |