100022783 | Telegärtner
Module mounting, Cat 6A, light gray, for 2 x STX V5, 100022783
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.1848 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H82000A0005, Telegärtner
STX V5 Surface mounting box, double.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 2 x STX V5 | |
| Category | Cat 6A | |
| Connection | screw connection | |
| Colour | light gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |