100022782 | Telegärtner
Module mounting, Cat 6A, light gray, for 1 x STX V5, 100022782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5396 € *
Standard delivery time from the manufacturer is: On Request
Data socket, H82000A0003, Telegärtner
STX V5 Surface mounting box, single.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module mounting | |
| Suitable for | 1 x STX V5 | |
| Category | Cat 6A | |
| Connection | screw connection | |
| Colour | light gray | |
| Assembly | surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |