100022776 | Telegärtner
Protective cap, Cat 6A, black, for STX V14, 100022776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Accessory for Network and Telecommunications Connectors, H80030A0007, Telegärtner
STX V14 bulkhead protection cap, plastic
FEATURES
- bulkhead protective cap for bulkhead complying with IEC 61076-3-117 Variant 14
- protection class IP67
- captive, attached protective cap
- available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | STX V14 | |
| Category | Cat 6A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |