100022775 | Telegärtner

Protective cap, Cat 6A, black, for STX V5, 100022775

Order No.: 80F0899
EAN: 4018359328351
MPN:
100022775
H80030A0006
100022775 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0563 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0563 €

Accessory for Network and Telecommunications Connectors, H80030A0006, Telegärtner

STX V5 bulkhead protection cap metal

FEATURES

  • storage of cables with diameter 5...10 mm
  • protection class IP67
  • captive, attached protective cap
  • to protect bulkhead inserts inside of bulkhead
Technical specifications
Filter Property Value
Product type protective cap
Suitable for STX V5
Category Cat 6A
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No