100022771 | Telegärtner
Protective cap, Cat 6A, black, for STX V5, 100022771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H80030A0002, Telegärtner
STX V5 plug protection cap metal
FEATURES
- storage of cables with diameter 5...10 mm
- protection class IP67 in combination with bulkhead protective cap
- captive, attached protective cap
- to protect plug inserts inside of plug housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | STX V5 | |
| Category | Cat 6A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |