100022770 | Telegärtner
Protective cap, Cat 6A, black, for STX V4, 100022770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H80030A0001, Telegärtner
STX V4 plug protection cap
FEATURES
- storage of cables with diameter 5...10 mm
- push-pull locking
- protection class IP67
- vailable with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | STX V4 | |
| Category | Cat 6A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |