100022769 | Telegärtner

Protective cap, Cat 6A, black, for STX V1, 100022769

Order No.: 80F0893
EAN: 4018359328306
MPN:
100022769
H80030A0000
100022769 Telegärtner Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1408 €

Accessory for Network and Telecommunications Connectors, H80030A0000, Telegärtner

STX V1 plug protection cap

FEATURES

  • bayonet lock
  • storage of cables with diameter 5...10 mm
  • protection class IP67 in combination with plug housing
  • available with RJ45 Cat.6A, Cat.6 Class EA, USB or FO insert
Technical specifications
Filter Property Value
Product type protective cap
Suitable for STX V1
Category Cat 6A
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes